NCP130AMX120TCG | onsemi

Voltage regulator, 1.2 VDC, 300 mA, positive, XFDFN-6, NCP130AMX120TCG

Order No.: 43S304
EAN: 4099879099662
MPN:
NCP130AMX120TCG
Series: NCP130
onsemi
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Voltage regulator, NCP130AMX120TCG, ONS

The NCP130AMX120TCG is a 300 mA VLDO equipped with NMOS pass transistor and a separate bias supply voltage (VBIAS). The device provides very stable, accurate output voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the device features low IQ consumption.

Features

  • Ultra-low dropout: 150 mV maximum at 300 mA
  • Very low bias input current of typ. 80 µA
  • Logic level enable input for ON/OFF control
  • Stable with a 1 µF ceramic capacitor

Applications

  • Battery powered equipment
  • Smartphones, tablets
  • Cameras, DVRs, STB and camcorders
Technical specifications
Number of Regulators 1
Version fixed
Output voltage DC 1.2 VDC
Output current 300 mA
Input voltage AC 0.8-5.5 V
Enclosure XFDFN-6
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Polarity positive
Logistics
Customs tariff number 85423390
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Output voltage DC
Enclosure
Version
Input voltage AC
Output current
Assembly
min. operating temperature
max. operating temperature
1 item in 16 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output voltage DC
Enclosure
Version
Input voltage AC
Output current
Assembly
min. operating temperature
max. operating temperature