Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LDO voltage regulator, 1.85 V, WLCSP-4, positive

  • Polarity: positive
  • Type of issuing: fixed
  • Design: SMD
 
Order No. 43 S 170
Manufacturer name ON Semiconductor
Manufacturer No. NCP161AFCT185T2G
piece
Total

€ 13.09
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100 from 500 from 1000 from 5000
Price* per piece € 0.1309 € 0.11364 € 0.09877 € 0.0921
product.detail.add.UNDEFINED

Technical features

positive
fixed
SMD
0.33 mm
0.45 A

Manufacturer information

Manufacturer name ON Semiconductor
Manufacturer number NCP161AFCT185T2G
Customs tariff number 85423390
The above illustration may deviate
Ultra-Low Noise und high PSSR, für RF-Anwendungen, analoge Schaltungen
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions