Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Dual LDO regulator, 3.3 V, 1.8 V, XDFN-6

  • Polarity: positive
  • Type of issuing: fixed
  • Design: SMD
 

Order No. 43 S 154

Manufacturer name

ON Semiconductor

Manufacturer No.

NCP152MX330180TCG

piece
Total

€ 928.20
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3000 from 12000
Price* per piece € 0.3094 € 0.29393
product.detail.add.UNDEFINED

Technical features

positive
fixed
SMD
0.15 A

Manufacturer information

Manufacturer name ON Semiconductor
Manufacturer number NCP152MX330180TCG
Customs tariff number 85423390
The above illustration may deviate
Dual Low Dropout-Regler, Ausgangsspannung 1: 3,3 V, Ausgangsspannung 2: 1,8 V, Ausgangsstrom: 150 mA, Eingangsspannungsbereich: 1,9 bis 5,25 V, Gehäuse: XDFN-6, Typ: NCP152MX330180TCG, Hersteller: ON Semiconductor
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions