NCP752ASN28T1G | onsemi
Voltage regulator, 2.8 VDC, 200 mA, positive, SOT-23, NCP752ASN28T1G
As a private customer, you can buy this item as soon as we have it back in stock.
Voltage regulator, NCP752ASN28T1G, ONS
The NCP752ASN28T1G is a 200 mA LDO that provides the engineer with a very stable, accurate voltage with ultra low noise and very high power supply rejection ratio (PSRR) suitable for RF applications. This device doesn’t require any additional noise bypass capacitor to achieve ultra low noise performance.
Features
- Ultra low quiescent current of typ. 12 µA
- ±2% accuracy over load/line/temperature
- Thermal shutdown and current limit protections
- Stable with a 1 µF ceramic output capacitor
Applications
- PDAs, mobile phones, GPS, smartphones
- Wireless handsets, wireless LAN, bluetooth, zigbee interfaces
- Portable medical and other battery powered devices
Number of Regulators | 1 | |
Version | fixed | |
Output voltage DC | 2.8 VDC | |
Output current | 200 mA | |
Input voltage AC | 2-5.5 V | |
Enclosure | SOT-23 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Polarity | positive |
Customs tariff number | 85423390 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |