NCP707BMX285TCG | onsemi

Voltage regulator, 2.85 VDC, 200 mA, positive, XDFN-4, NCP707BMX285TCG

Order No.: 43S496
EAN: 4099879100702
MPN:
NCP707BMX285TCG
Series: NCP707
onsemi
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Voltage regulator, NCP707BMX285TCG, ONS

The NCP707BMX285TCG is 200 mA LDO that provides the engineer with a very stable, accurate voltage with very-low noise suitable for space constrained, noise sensitive applications. In order to optimize the performance for battery operated portable applications, this device employs the dynamic quiescent current adjustment for very-low IQ consumption at no-load.

Features

  • Very low quiescent current of typ. 25 µA
  • Stable with a 1 µF ceramic output capacitor
  • ±2 % accuracy over load/line/temperature
  • Thermal shutdown and current limit protections

Applications

  • PDAs, mobile phones, GPS, smartphones
  • Wireless handsets, wireless LAN, bluetooth, zigbee interfaces
  • Portable medical equipment
  • Other battery powered applications
Technical specifications
Number of Regulators 1
Version fixed
Output voltage DC 2.85 VDC
Output current 200 mA
Input voltage AC 1.8-5.5 V
Enclosure XDFN-4
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Polarity positive
Logistics
Customs tariff number 85423390
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Output voltage DC
Version
Input voltage AC
Output current
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output voltage DC
Version
Input voltage AC
Output current
Assembly
min. operating temperature
max. operating temperature
Enclosure