Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LDO-Regler, 3.3 V, 200 mA, 1.8 V

  • max. input voltage: 5.5 V
  • Manufacturer No.: NCP707AMX330TCG 
  • Manufacturer name: ON Semiconductor 
  • Widerstand R(DIS): 1.2 kΩ
Order No. 43 S 490
Manufacturer No. NCP707AMX330TCG
piece
Total

€ 142.80
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1000 from 3000 from 6000
Price* per piece € 0.1428 € 0.1309 € 0.11876
product.detail.add.UNDEFINED
Nominal value of first output voltage 3.3 V
Output current 200 mA
min. input voltage 1.8 V
max. input voltage 5.5 V
Manufacturer No. NCP707AMX330TCG
Manufacturer name ON Semiconductor
Widerstand R(DIS) 1.2 kΩ
The above illustration may deviate
Other versions