Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LDO-Regler, 2.1 V, 1 A, 2.4 V

  • max. input voltage: 5.5 V
  • Manufacturer No.: NCP706MX21TAG 
  • Manufacturer name: ON Semiconductor 
Order No. 43 S 478
Manufacturer No. NCP706MX21TAG
piece
Total

€ 154.70
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1000 from 3000 from 6000
Price* per piece € 0.1547 € 0.1428 € 0.1309
product.detail.add.UNDEFINED
Nominal value of first output voltage 2.1 V
Output current 1 A
min. input voltage 2.4 V
max. input voltage 5.5 V
Manufacturer No. NCP706MX21TAG 
Manufacturer name ON Semiconductor 
The above illustration may deviate
Other versions