NCP705MT30TCG | onsemi
Voltage regulator, 3 VDC, 500 mA, positive, XFDFN-6, NCP705MT30TCG
As a private customer, you can buy this item as soon as we have it back in stock.
Voltage regulator, NCP705MT30TCG, ONS
The NCP705MT30TCG is a 500 mA LDO that provides the engineer with a very stable, accurate voltage with ultra low noise and very high power supply rejection ratio (PSRR) suitable for RF applications. This device doesn’t require any additional noise bypass capacitor to achieve ultra low noise performance.
Features
- Stable with a 1 µF ceramic output capacitor
- Thermal shutdown and current limit protections
- Ultra-low quiescent current of typ. 13 µA
- ±2 % accuracy over load/line/temperature
Applications
- PDAs, mobile phones, GPS, smartphones
- Wireless handsets, wireless LAN, bluetooth, zigbee interfaces
- Portable medical equipment
- Other battery powered applications
Number of Regulators | 1 | |
Version | fixed | |
Output voltage DC | 3 VDC | |
Output current | 500 mA | |
Input voltage AC | 2.5-5.5 V | |
Enclosure | XFDFN-6 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Polarity | positive |
Customs tariff number | 85423390 |
Original Packaging | Reel with 3,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |