Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LDO-Regler, 3.5 V, 300 mA, 0.8 V

  • max. input voltage: 3.5 V
  • Manufacturer No.: NCP703SN35T1G 
  • Manufacturer name: ON Semiconductor 
Order No. 43 S 472
Manufacturer No. NCP703SN35T1G
piece
Total

€ 51.17
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100 from 1000 from 3000
Price* per piece € 0.5117 € 0.4046 € 0.3689
product.detail.add.UNDEFINED
Nominal value of first output voltage 3.5 V
Output current 300 mA
min. input voltage 0.8 V
max. input voltage 3.5 V
Manufacturer No. NCP703SN35T1G 
Manufacturer name ON Semiconductor 
The above illustration may deviate
Other versions