NCP186BMX330TAG | onsemi
Voltage regulator, 3.3 VDC, 1 A, positive, XFDFN-8, NCP186BMX330TAG
As a private customer, you can buy this item as soon as we have it back in stock.
Voltage regulator, NCP186BMX330TAG, ONS
The NCP186BMX330TAG is a CMOS LDO regulator that features a high performance and low dropout linear regulator (LDO) that delivers excellent noise and dynamic performance. The regulator features a low noise of 48 µVRMS, PSRR of 75 dB at 1 kHz and very good line/load transient performance, which makes this device an ideal choice for powering precision noise sensitive circuitry in portable applications.
Features
- High output voltage accuracy ±1%
- Stable with small 1 µF ceramic capacitors
- Over-current protection
- Thermal shutdown protection: 165°C
Applications
- Battery powered equipment
- Portable communication equipment
- Cameras, image sensors and camcorders
Number of Regulators | 1 | |
Version | fixed | |
Output voltage DC | 3.3 VDC | |
Output current | 1 A | |
Input voltage AC | 1.8-5.5 V | |
Enclosure | XFDFN-8 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Polarity | positive |
Customs tariff number | 85423390 |
Original Packaging | Reel with 3,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |