NCP186AMX175TAG | onsemi

Voltage regulator, 1.75 VDC, 1 A, positive, XFDFN-8, NCP186AMX175TAG

Order No.: 43S437
EAN: 4099879100474
MPN:
NCP186AMX175TAG
Series: NCP186
onsemi
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Voltage regulator, NCP186AMX175TAG, ONS

The NCP186AMX175TAG is a CMOS LDO regulator that features a high performance and low dropout linear regulator (LDO) that delivers excellent noise and dynamic performance. The regulator features a low noise of 48 µVRMS, PSRR of 75 dB at 1 kHz and very good line/load transient performance, which makes this device an ideal choice for powering precision noise sensitive circuitry in portable applications.

Features

  • High output voltage accuracy ±1%
  • Stable with small 1 µF ceramic capacitors
  • Over-current protection
  • Thermal shutdown protection: 165°C

Applications

  • Battery powered equipment
  • Portable communication equipment
  • Cameras, image sensors and camcorders
Technical specifications
Number of Regulators 1
Version fixed
Output voltage DC 1.75 VDC
Output current 1 A
Input voltage AC 1.8-5.5 V
Enclosure XFDFN-8
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Polarity positive
Logistics
Customs tariff number 85423390
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Output voltage DC
Version
Input voltage AC
Output current
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output voltage DC
Version
Input voltage AC
Output current
Assembly
min. operating temperature
max. operating temperature
Enclosure