Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LDO-Regler, 2.8 V, 150 mA, 2.2 V

  • max. input voltage: 5.5 V
  • Manufacturer No.: NCP170BXV280T2G 
  • Manufacturer name: ON Semiconductor 
 
Order No. 43 S 422
Manufacturer No. NCP170BXV280T2G
piece
Total

€ 22.61
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100 from 500 from 1000 from 4000
Price* per piece € 0.2261 € 0.2023 € 0.1785 € 0.1428
product.detail.add.UNDEFINED
Nominal value of first output voltage 2.8 V
Output current 150 mA
min. input voltage 2.2 V
max. input voltage 5.5 V
Manufacturer No. NCP170BXV280T2G
Manufacturer name ON Semiconductor
The above illustration may deviate
Other versions