Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LDO-Regler, 3 V, 450 mA, 1.9 V

  • max. input voltage: 5.5 V
  • Bauhöhe: 0.33 mm
  • Manufacturer No.: NCP161BFCT300T2G 
  • Manufacturer name: ON Semiconductor 
 
Order No. 43 S 369
Manufacturer No. NCP161BFCT300T2G
piece
Total

€ 14.28
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100 from 1000 from 5000
Price* per piece € 0.1428 € 0.11328 € 0.10579
product.detail.add.UNDEFINED
Nominal value of first output voltage 3 V
Output current 450 mA
min. input voltage 1.9 V
max. input voltage 5.5 V
Bauhöhe 0.33 mm
Manufacturer No. NCP161BFCT300T2G 
Manufacturer name ON Semiconductor 
The above illustration may deviate
Other versions