Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LDO-Regler, 3.1 V, 3.1 V, 300 mA

  • min. input voltage: 1.9 V
  • max. input voltage: 5.25 V
  • Manufacturer No.: NCP154MX310310TAG 
  • Manufacturer name: ON Semiconductor 
 
Order No. 43 S 338
Manufacturer No. NCP154MX310310TAG
piece
Total

€ 0.69
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 0.6902 € 0.5355 € 0.476 € 0.357
product.detail.add.UNDEFINED
Nominal value of first output voltage 3.1 V
Nominal value of second output voltage 3.1 V
Output current 300 mA
min. input voltage 1.9 V
max. input voltage 5.25 V
Manufacturer No. NCP154MX310310TAG 
Manufacturer name ON Semiconductor 
The above illustration may deviate
Other versions