NCP133AMXADJTCG | onsemi

Voltage regulator, 0.8-3.6 VDC, 500 mA, positive, XFDFN-6, NCP133AMXADJTCG

Order No.: 43S326
EAN: 4099879099839
MPN:
NCP133AMXADJTCG
Series: NCP133
onsemi
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Voltage regulator, NCP133AMXADJTCG, ONS

The NCP133AMXADJTCG is a 500 mA VLDO equipped with NMOS pass transistor and a separate bias supply voltage (VBIAS). This device provides very stable, accurate output voltage with low noise suitable for space constrained, noise sensitive applications.

Features

  • Ultra-low dropout: typ. 140 mV at 500 mA
  • Very low bias input current of typ. 80 µA
  • Logic level enable input for ON/OFF control
  • Stable with a 2.2 µF ceramic capacitor

Applications

  • Battery powered equipment
  • Smartphones, tablets
  • Cameras, DVRs, STB and camcorders
Technical specifications
Number of Regulators 1
Version adjustable
Output voltage DC 0.8-3.6 VDC
Output current 500 mA
Input voltage AC 0.8-5.5 V
Enclosure XFDFN-6
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Polarity positive
Logistics
Customs tariff number 85423390
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Version
Output voltage DC
Input voltage AC
Output current
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Output voltage DC
Input voltage AC
Output current
Assembly
min. operating temperature
max. operating temperature
Enclosure