Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LDO-Regler, 1.5 V, 500 mA, 0.8 V

  • max. input voltage: 5.5 V
  • Manufacturer No.: NCP133AMX150TCG 
  • Manufacturer name: ON Semiconductor 
 
Order No. 43 S 324
Manufacturer No. NCP133AMX150TCG
piece
Total

€ 0.63
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10 from 100 from 1000
Price* per piece € 0.6307 € 0.476 € 0.3094 € 0.238
product.detail.add.UNDEFINED
Nominal value of first output voltage 1.5 V
Output current 500 mA
min. input voltage 0.8 V
max. input voltage 5.5 V
Manufacturer No. NCP133AMX150TCG 
Manufacturer name ON Semiconductor 
The above illustration may deviate
Other versions