As a private customer, you can buy this item as soon as we have it back in stock.
The NCP160AMX500TBG is a linear regulator capable of supplying 250 mA output current. Designed to meet the requirements of RF and analog circuits, this device provides low noise, high PSRR, low quiescent current, and very good load/line transients. In connection with low quiescent current this device is well suitable for battery powered applications such as cell phones, tablets and other. This device is protected in case of current overload, output short circuit and overheating.
Features
Applications
Number of Regulators | 1 | |
Version | fixed | |
Output voltage DC | 5 VDC | |
Output current | 250 mA | |
Input voltage AC | 1.9-5.5 V | |
Enclosure | XDFN-4 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Polarity | positive |
Customs tariff number | 85423390 |
Original Packaging | Reel with 3,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available