NCP160AFCT514T2G | onsemi
Voltage regulator, 5.14 VDC, 250 mA, positive, WLCSP-4, NCP160AFCT514T2G
As a private customer, you can buy this item as soon as we have it back in stock.
Voltage regulator, NCP160AFCT514T2G, ONS
The NCP160AFCT514T2G is a linear regulator capable of supplying 250 mA output current. Designed to meet the requirements of RF and analog circuits, this device provides low noise, high PSRR, low quiescent current, and very good load/line transients. In connection with low quiescent current this device is well suitable for battery powered applications such as cell phones, tablets and other. This device is protected in case of current overload, output short circuit and overheating.
Features
- ±2% accuracy over load/temperature
- Stable with a 1 µF small case size ceramic capacitors
- Pb-free, halogen free/BFR free and RoHS compliant
- Ultra low noise: 10 µVRMS
Applications
- Battery powered equipment
- Wireless LAN devices
- Smartphones, tablets
- Cameras, DVRs, STB and camcorders
Number of Regulators | 1 | |
Version | fixed | |
Output voltage DC | 5.14 VDC | |
Output current | 250 mA | |
Input voltage AC | 1.9-5.5 V | |
Enclosure | WLCSP-4 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Polarity | positive |
Customs tariff number | 85423390 |
Original Packaging | Reel with 5,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |