NCP120AMX110TCG | onsemi
Voltage regulator, 1.1 VDC, 150 mA, positive, XFDFN-6, NCP120AMX110TCG
As a private customer, you can buy this item as soon as we have it back in stock.
Voltage regulator, NCP120AMX110TCG, ONS
The NCP120AMX110TCG is a 150 mA VLDO equipped with NMOS pass transistor and a separate bias supply voltage (VBIAS). The device provides very stable, accurate output voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the NCP120AMX110TCG features low IQ consumption.
Features
- Fixed output voltage device
- Ultra-low dropout: 75 mV maximum at 150 mA
- Logic level enable input for ON/OFF control
- Stable with a 1 µF ceramic capacitor
Applications
- Battery powered equipment
- Smartphones, tablets
- Cameras, DVRs, STB and camcorders
Number of Regulators | 1 | |
Version | fixed | |
Output voltage DC | 1.1 VDC | |
Output current | 150 mA | |
Input voltage AC | 0.8-5.5 V | |
Enclosure | XFDFN-6 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Polarity | positive |
Customs tariff number | 85423390 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |