P 2175 | PeakTech
LCR METER P 2175
Order No.: 24K5558
EAN: 4099891458089
MPN:
P 2175
2175
Unit Price (€ / pc.)
87.2746 € *
Available: 0 pcs.
Leadtime: 1 Week **
LCR Meter, 2175, PeakTech
This digital LCR gauge is our latest development and features a large 4 ½-digit LCD display (max 11000), allowing quick and accurate reading of measured values. The meter is equipped with a large measuring range of up to 110 mF, which is very useful when testing capacitors in audio engineering or even amateur radio.
Features
- 4 1/2-digit 27 mm LCD display (max. display: 11000) with backlight and measurement hold function
- Wide measuring ranges for a variety of applications
- Accurate measurements possible from approx. 0.5Ω, 1nF or 10µH upwards
- Modern handy design with non-slip and shockproof housing
Technical specifications
Version | LCR meter | |
Inductance range | 11 mH-20 H | |
Capacity range | 11 nF to 110 mF | |
Measuring frequencies | 100 Hz-1 kHz | |
Resistance Range | 110 Ω to 110 MΩ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |