Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LCR tester

Order No. 21 K 2927
Manufacturer name Good Will Instrument
Manufacturer No. LCR-8110G
01CR8110G0GT
piece
Total

€ 10,117.38
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1
Price* per piece € 10,117.38
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Good Will Instrument
Manufacturer number LCR-8110G
01CR8110G0GT
GTIN 4719692504845
Country of origin Taiwan
The above illustration may deviate
GW Instek LCR-8110G Precision LCR Meter with RS-232/GPIB Interface, 1 MHz Test Frequency
The LCR-8000G Series LCR meter, with test frequency up to 10MHz, provides accuracy, versatility and high resolution for a wide range of component measurements, even including DC resistance measurement and Voltage/Current monitoring. The Multi-Step function allows on-screen programming of customized measurement sequence with Pass/Fail indication. Each program includes 30 test steps and each test step can be set with selected parameters and test limits. Under Multi-Step operation, a tedious work routine can be done step by step automatically just at a press of a button. With Graph Mode, LCR-8110G, LCR-8105G and LCR-8101G display the component impedance response either over a wide range of test frequency sweep or over a wide range of test voltage sweep in a graph chart. This gives an analysis result of either impedance vs. frequency or impedance vs. applied voltage all at a glance. GPIB and RS-232C interfaces are available as standard for instrument control and test result display on the PC. The rich features of LCR-8000G Series easily make your measurement tasks done at a very competitive price.
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (15.06.2015)
Other versions