Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Smart Tweezers ST-5C

  • L, C, R and ESR measurement
  • Bright and easy to read OLED Display
  • Convenient one-hand operation

Order No. 24 K 1069

Manufacturer name

ideal-tek

Manufacturer No.

ST-5C
SMART TWEEZERS

piece
Total

€ 205.75
There are 1 piece in stock
Delivery:

scale from 1
Price* per piece € 205.751
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name ideal-tek
Manufacturer number ST-5C
SMART TWEEZERS
Manufacturer description ST-5C
Country of origin Canada
Customs tariff number 90303100
The above illustration may deviate

Smart tweezers Colibri is a professional quality, low cost LCR/ESR-meter. It is a perfect solution for testing, identifying components and troubleshooting electronic circuits.

Resistance range: 0.05 Ohm bis 9.9 M Ohm.

Capacitance range: 0.5 pF bis 4999 uF.

Inductance range: 0.5uH bis 999mH.

o Resistance, capacitance and inductance can be measured with automatic selection of the test parameters and range

o Built-in direct LCR probe

o Convenient one-hand operation

o Ideal for Surface Mount Devices

o Automated component identification

o Automated test range selection

o Manual C, R, L and ESR modes

o Manual test frequency overrides

o Test signal level 0.5 Vrms

o Portable and ergonomic design

o High visibility OLED display

o Built-in Li-Ion battery

o Test Frequency: 100 Hz; 1 kHz; 10 kHz

o Test Signal Level: 0.45 +/-5% Vrms SW

o Rechargeable Li-Po battery

o Auto power-off

o Resistors Accuracy: 0.5%

o Capacitators Accuracy: 1%

o Inductors Accuracy: 1%

  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Related products