VI302DP-RC-S | Varitronix

LCD display, 30.4 mm, 6 V, -10 °C

Order No.: 73S1100
EAN: 4099879005144
MPN:
VI302DP-RC-S
Series: VI302
Varitronix
default L
Image may differ
Unit Price (€ / pc.)
7.3542 € *
Available: 142 pcs.
Leadtime: 8 Weeks **
Total Price:
7.35 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3542 €
10 pcs.
6.4736 €
100 pcs.
5.6763 €
200 pcs.
5.4621 €
800 pcs.
5.1051 €
*incl. VAT plus shipping costs
**Subject to prior sale

LCDs, type VI.

2.54 mm grid. For direct soldering on PCBs; Display mode: reflective. Segments: black. Background: silver. Operating voltage min./typical: 3.0/6.0 V. Inrush current typical/max.: 15/30 nA/mm². Frequency min./max.: 30/200 Hz. Operating temperatures: –10 to +60 °C.

3 1/2-digit LCDs with symbols, type VI 302 DP.

Font height: 12.7 mm. Dimensions: W 50.8 mm, H 30.4 mm.

Type: VI 302 DP, LCD

Technical specifications
Display 1 x 3.5 character
Width 50.8 mm
Thickness 2.8 mm
Background color gray
Height 30.5 mm
max. operating temperature 60 °C
min. operating temperature -10 °C
Technology TN
Logistics
Country of origin PH
Customs tariff number 85312095
MSL MSL 1
Original Packaging Bar with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes