Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

alphanumerical LCD display, 123.2 mm, 23 mm, 146 mm

  • Viewing area (width): 123.2 mm
  • Viewing range (height): 23 mm
  • Width of the module: 146 mm

Order No. 71 S 359

Manufacturer name

Display Elektronik

Series

DEM

Manufacturer No.

DEM 20232 SYH-LY-CYR22

piece
Total

€ 2,223.11
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 112 from 336
Price* per piece € 19.8492 € 18.1237
product.detail.add.UNDEFINED

Technical features

123.2 mm
23 mm
146 mm
43 mm
11.1 mm
2
20
STN-YELLOW/GREEN
-20 °C
70 °C
8.3 mm
LED
Yellow/Green
Positive
8-Bit-MCU
HD44780-Compatible
English-Cyrillic
COB
2 x 20

Manufacturer information

Manufacturer name Display Elektronik
Series DEM
Manufacturer number DEM 20232 SYH-LY-CYR22
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions