Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

alphanumerical LCD display, 83 mm, 18.6 mm, 116 mm

  • Viewing area (width): 83 mm
  • Viewing range (height): 18.6 mm
  • Width of the module: 116 mm
Order No. 71 S 358
Manufacturer name Display Elektronik
Series DEM
Manufacturer No. DEM 20231 SYH-PY-CYR22
piece
Total

€ 1,328.04
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 72 from 144
Price* per piece € 18.445 € 16.422
product.detail.add.UNDEFINED

Technical features

83 mm
18.6 mm
116 mm
37 mm
8.6 mm
2
20
STN-YELLOW/GREEN
-20 °C
70 °C
5.55 mm
LED
Yellow/Green
Positive
8-Bit-MCU
HD44780-Compatible
English-Cyrillic
COB
2 x 20

Manufacturer information

Manufacturer name Display Elektronik
Series DEM
Manufacturer number DEM 20231 SYH-PY-CYR22
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions