Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

alphanumerical LCD display, 61 mm, 15.8 mm, 84 mm

  • Viewing area (width): 61 mm
  • Viewing range (height): 15.8 mm
  • Width of the module: 84 mm

Order No. 71 S 355

Manufacturer name

Display Elektronik

Series

DEM

Manufacturer No.

DEM 16217 SYH-LY-CYR22

piece
Total

€ 974.61
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 84 from 252
Price* per piece € 11.6025 € 10.6386
product.detail.add.UNDEFINED

Technical features

61 mm
15.8 mm
84 mm
44 mm
10.1 mm
2
16
STN-YELLOW/GREEN
-20 °C
70 °C
5.55 mm
LED
Yellow/Green
Positive
8-Bit-MCU
HD44780-Compatible
English-Cyrillic
COB
2 x 16

Manufacturer information

Manufacturer name Display Elektronik
Series DEM
Manufacturer number DEM 16217 SYH-LY-CYR22
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions