Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

alphanumerical LCD display, 80 mm, 20.5 mm, 100 mm

  • Viewing area (width): 80 mm
  • Viewing range (height): 20.5 mm
  • Width of the module: 100 mm

Order No. 71 S 351

Manufacturer name

Display Elektronik

Series

DEM

Manufacturer No.

DEM 16214 SYH-LY-CYR22

piece
Total

€ 1,272.82
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 80 from 400
Price* per piece € 15.9103 € 14.0896
product.detail.add.UNDEFINED

Technical features

80 mm
20.5 mm
100 mm
42 mm
10.1 mm
2
16
STN-YELLOW/GREEN
-20 °C
70 °C
7.76 mm
LED
Yellow/Green
Positive
8-Bit-MCU
HD44780-Compatible
English-Cyrillic
COB
2 x 16

Manufacturer information

Manufacturer name Display Elektronik
Series DEM
Manufacturer number DEM 16214 SYH-LY-CYR22
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions