DEM 24251 SYH-PY | Display Elektronik

Alphanumerisches Display 2x24 STN LED wide-temp. DEM 24251 SYH-PY

Order No.: 71S345
EAN: 4099879004024
MPN:
DEM 24251 SYH-PY
Display Elektronik
default L
Image may differ
Unit Price (€ / pc.)
16.779 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
72 pcs.
16.779 €

LCD-Module, DEM 20488 SYH-PY, Display Elektronik

FEATURES

  • Power Supply Voltage 5.0 V
  • Driving Scheme : 1/16 Duty Cycle, 1/5 Bias
  • Viewing Direction: 6 O’clock
  • Display Format: 20x4 Characters

Technical specifications
Display 2 x 24 character
Viewing area (width) 83 mm
Viewing range (height) 18.6 mm
Width 116 mm
Thickness 8.6 mm
type of backlight LED
Background color yellow
Height 37 mm
IC controller/driver HD44780 compatible
Image positive
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 8-Bit-MCU
Technology STN yellow/green
Character height 5.55 mm
Character set English-Japanese
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes