Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

alphanumerical LCD display, 60 mm, 22 mm, 77 mm

  • Viewing area (width): 60 mm
  • Viewing range (height): 22 mm
  • Width of the module: 77 mm

Order No. 71 S 344

Manufacturer name

Display Elektronik

Series

DEM

Manufacturer No.

DEM 20488 SYH-PY

piece
Total

€ 15.59
There are 3 piece in stock
Delivery:

scale from 1 from 10 from 50 from 84 from 252
Price* per piece € 15.589 € 14.042 € 13.685 € 12.376 € 11.305
product.detail.add.UNDEFINED

Technical features

60 mm
22 mm
77 mm
47 mm
7.6 mm
4
20
STN-YELLOW/GREEN
-20 °C
70 °C
4.03 mm
LED
Yellow/Green
Positive
8-Bit-MCU
HD44780-Compatible
English-Japanese
COB
4 x 20

Manufacturer information

Manufacturer name Display Elektronik
Series DEM
Manufacturer number DEM 20488 SYH-PY
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions