Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

alphanumerical LCD display, 123 mm, 42.5 mm, 146 mm

  • Viewing area (width): 123 mm
  • Viewing range (height): 42.5 mm
  • Width of the module: 146 mm

Order No. 71 S 343

Manufacturer name

Display Elektronik

Series

DEM

Manufacturer No.

DEM 20487 SYH-LY

piece
Total

€ 35.82
There are 2 piece in stock
Delivery:

scale from 1 from 40 from 120 from 360
Price* per piece € 35.819 € 28.679 € 26.537 € 25.585
product.detail.add.UNDEFINED

Technical features

123 mm
42.5 mm
146 mm
62.5 mm
11.1 mm
4
20
STN-YELLOW/GREEN
-20 °C
70 °C
9.23 mm
LED
Yellow/Green
Positive
8-Bit-MCU
HD44780-Compatible
English-Japanese
COB
4 x 20

Manufacturer information

Manufacturer name Display Elektronik
Series DEM
Manufacturer number DEM 20487 SYH-LY
Customs tariff number 90138030
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions