DEM 20486 SYH-LY | Display Elektronik

Alphanumerisches Display 4x20 STN LED wide-temp. DEM 20486 SYH-LY

Order No.: 71S342
EAN: 4099879004000
MPN:
DEM 20486 SYH-LY
Display Elektronik
default L
Image may differ
Unit Price (€ / pc.)
17.255 € *
Available: 44 pcs.
Leadtime: 1 Week **
Total Price:
17.26 € *
Price list
Quantity
Price per unit*
1 pcs.
17.255 €
5 pcs.
15.470 €
*incl. VAT plus shipping costs
**Subject to prior sale

LCD-Module, DEM 20486 SYH-LY, Display Elektronik

Features

  • Power Supply Voltage 5.0 V
  • Driving Scheme : 1/16 Duty Cycle, 1/5 Bias
  • Viewing Direction: 6 O’clock
  • Display Format: 20x4 Characters
Technical specifications
Display 4 lines x 20 character
Viewing area (width) 85 mm
Viewing range (height) 30.5 mm
Width 98 mm
Thickness 11.6 mm
type of backlight LED
Height 60 mm
IC controller/driver HD44780 compatible
Image positive
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 8-Bit-MCU
Technology STN yellow/green
Character height 6.35 mm
Character set English-Japanese
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Viewing range (height)
Display
Technology
Thickness
Viewing area (width)
type of backlight
Height
min. operating temperature
Character set
IC controller/driver
Character height
MPU interface
Width
max. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Viewing range (height)
Display
Technology
Thickness
Viewing area (width)
type of backlight
Height
min. operating temperature
Character set
IC controller/driver
Character height
MPU interface
Width
max. operating temperature
Alphanumerisches Display 4x20 STN LED wide-temp. DEM 20486 SYH-LY
Order No.:
 71S342
Manufacturer:
 Display Elektronik
Manufacturer SKU:
 DEM 20486 SYH-LY
Available: 44 pcs. Leadtime: 1 Week **
Total Price: 17.26 € *
1 pcs.
17.255 €
5 pcs.
15.470 €
30.5 mm
4 lines x 20 character
STN yellow/green
11.6 mm
85 mm
LED
60 mm
-20 °C
English-Japanese
HD44780 compatible
6.35 mm
8-Bit-MCU
98 mm
70 °C
Module DEM 20486 SBH-PW-N
Order No.:
 71S715
Manufacturer:
 Display Elektronik
Manufacturer SKU:
 DEM 20486 SBH-PW-N
Available: 0 pcs. Leadtime: On Request **
Total Price: 22.91 € *
56 pcs.
22.9075 €
85 mm
20 x 4 character
STN blue
14.1 mm
85 mm
LED
60 mm
-20 °C
English-Japanese
HD44780 compatible
6.35 mm
8-Bit-MCU
98 mm
70 °C
Module DEM 20486 FGH-PW
Order No.:
 71S714
Manufacturer:
 Display Elektronik
Manufacturer SKU:
 DEM 20486 FGH-PW
Available: 0 pcs. Leadtime: On Request **
Total Price: 22.91 € *
56 pcs.
22.9075 €
85 mm
20 x 4 character
FSTN
14.1 mm
85 mm
LED
60 mm
-20 °C
English-Japanese
HD44780 compatible
6.35 mm
8-Bit-MCU
98 mm
70 °C