Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

alphanumerical LCD display, 155.1 mm, 16 mm, 182 mm

  • Viewing area (width): 155.1 mm
  • Viewing range (height): 16 mm
  • Width of the module: 182 mm
Order No. 71 S 334
Manufacturer name Display Elektronik
Series DEM
Manufacturer No. DEM 20121 SYH-LY
piece
Total

€ 1,239.50
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 56 from 112 from 336
Price* per piece € 22.134 € 20.825 € 19.278
product.detail.add.UNDEFINED

Technical features

155.1 mm
16 mm
182 mm
33.5 mm
11.6 mm
1
20
STN-YELLOW/GREEN
-20 °C
70 °C
11.5 mm
LED
Yellow/Green
Positive
8-Bit-MCU
HD44780-Compatible
English-Japanese
COB
1 x 20

Manufacturer information

Manufacturer name Display Elektronik
Series DEM
Manufacturer number DEM 20121 SYH-LY
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions