Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

alphanumerical LCD display, 36 mm, 10 mm, 53 mm

  • Viewing area (width): 36 mm
  • Viewing range (height): 10 mm
  • Width of the module: 53 mm

Order No. 71 S 327

Manufacturer name

Display Elektronik

Series

DEM

Manufacturer No.

DEM 16223 SYH

piece
Total

€ 12.27
There are 5 piece in stock
Delivery:

scale from 1 from 10 from 50 from 128 from 384
Price* per piece € 12.2689 € 10.9361 € 10.2578 € 9.4962 € 8.8179
product.detail.add.UNDEFINED

Technical features

36 mm
10 mm
53 mm
20 mm
5.4 mm
2
16
STN-YELLOW/GREEN
-20 °C
70 °C
3.15 mm
Positive
8-Bit-MCU
HD44780-Compatible
English-Japanese
COB
2 x 16

Manufacturer information

Manufacturer name Display Elektronik
Series DEM
Manufacturer number DEM 16223 SYH
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions