Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

alphanumerical LCD display, 50 mm, 16 mm, 55 mm

  • Viewing area (width): 50 mm
  • Viewing range (height): 16 mm
  • Width of the module: 55 mm

Order No. 71 S 325

Manufacturer name

Display Elektronik

Series

DEM

Manufacturer No.

DEM 16218 SGH

piece
Total

€ 13.33
There are 1 piece in stock
Delivery:

scale from 1 from 10 from 80 from 160 from 480
Price* per piece € 13.328 € 11.90 € 11.2455 € 10.4125 € 9.639
product.detail.add.UNDEFINED

Technical features

50 mm
16 mm
55 mm
24.5 mm
4.2 mm
2
16
STN-GREY
-20 °C
70 °C
5.55 mm
Positive
8-Bit-MCU
HD44780-Compatible
English-Japanese
COF
2 x 16

Manufacturer information

Manufacturer name Display Elektronik
Series DEM
Manufacturer number DEM 16218 SGH
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions