Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LCD-Display, 8-Digit, 9,0 mm, DE 133-RS-30/6,35/12° (3 Volt)

Order No. 71 S 169

Manufacturer name

Display Elektronik

Series

DE

Manufacturer No.

DE 133-RS-30/6,35/12° (3 VOLT)

piece
Total

€ 3.20
There are 8 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 3.2011 € 2.6656 € 2.4871 € 2.3205
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Display Elektronik
Series DE
Manufacturer number DE 133-RS-30/6,35/12° (3 VOLT)
The above illustration may deviate
Format: 8-Digit, Segment-Info: ARROW + 7-Segment, Zeichenhöhe: 9,0 mm, Betrachtungsbereich (Breite): 64 mm, Betrachtungsbereich (Höhe): 14,5 mm, Glas (Breite): 70 mm, Glas (Höhe): 25 mm, Polarizer Mode: Reflective, Polariser Typ: Standard, Pinlänge: 6,35 mm, Betriebstemperatur (min.): -40 °C, Betriebstemperatur (max.): 90 °C, Betriebsspannung: 3,0 V, Driving Methode: MUX 1/3, Typ: DE 133-RS-30/6,35/12° (3 Volt), Hersteller: Display Elektronik
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions