Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LCD-Display, 8-Digit, 7,0 mm, DE 301-RS-20/6,35 (5 Volt)

Order No. 71 S 167

Manufacturer name

Display Elektronik

Series

DE

Manufacturer No.

DE 301-RS-20/6,35 (5 VOLT)

piece
Total

€ 3.53
There are 10 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100 from 500
Price* per piece € 3.5343 € 2.9631 € 2.7489 € 2.5466 € 2.4514
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Display Elektronik
Series DE
Manufacturer number DE 301-RS-20/6,35 (5 VOLT)
The above illustration may deviate
Format: 8-Digit, Segment-Info: 14-SEGMENT, Zeichenhöhe: 7,0 mm, Betrachtungsbereich (Breite): 48 mm, Betrachtungsbereich (Höhe): 13 mm, Glas (Breite): 52 mm, Glas (Höhe): 22 mm, Polarizer Mode: Reflective, Polariser Typ: Standard, Pinlänge: 6,35 mm, Betriebstemperatur (min.): -20 °C, Betriebstemperatur (max.): 70 °C, Betriebsspannung: 5,0 V, Driving Methode: MUX 1/4, Typ: DE 301-RS-20/6,35 (5 Volt), Hersteller: Display Elektronik
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions