Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LCD-Display, 8-Digit, 6,0 mm, DE 124-RS-20/7,5 (3 Volt)

Order No. 71 S 165

Manufacturer name

Display Elektronik

Series

DE

Manufacturer No.

DE 124-RS-20/7,5 (3 VOLT)

piece
Total

€ 2.51
There are 10 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100 from 500
Price* per piece € 2.5109 € 2.0825 € 1.9516 € 1.8088 € 1.7493
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Display Elektronik
Series DE
Manufacturer number DE 124-RS-20/7,5 (3 VOLT)
The above illustration may deviate
Format: 8-Digit, Segment-Info: 7-Segment, Zeichenhöhe: 6,0 mm, Betrachtungsbereich (Breite): 34 mm, Betrachtungsbereich (Höhe): 11,6 mm, Glas (Breite): 38 mm, Glas (Höhe): 20,3 mm, Polarizer Mode: Reflective, Polariser Typ: Standard, Pinlänge: 7,5 mm, Betriebstemperatur (min.): -20 °C, Betriebstemperatur (max.): 70 °C, Betriebsspannung: 3,0 V, Driving Methode: MUX 1/2, Typ: DE 124-RS-20/7,5 (3 Volt), Hersteller: Display Elektronik
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions