Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LCD-Display, 8-Digit, 5,0 mm, DE 188-RU-30/7,5 (3 Volt)

Order No. 71 S 164

Manufacturer name

Display Elektronik

Series

DE

Manufacturer No.

DE 188-RU-30/7,5 (3 VOLT)

piece
Total

€ 2.80
There are 5 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100 from 500
Price* per piece € 2.7965 € 2.3324 € 2.1896 € 2.023 € 1.9516
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Display Elektronik
Series DE
Manufacturer number DE 188-RU-30/7,5 (3 VOLT)
The above illustration may deviate
Format: 8-Digit, Segment-Info: 7-Segment, Zeichenhöhe: 5,0 mm, Betrachtungsbereich (Breite): 31,9 mm, Betrachtungsbereich (Höhe): 6,0 mm, Glas (Breite): 34,9 mm, Glas (Höhe): 13 mm, Polarizer Mode: Reflective, Polariser Typ: High-Stable, Pinlänge: 7,5 mm, Betriebstemperatur (min.): -40 °C, Betriebstemperatur (max.): 90 °C, Betriebsspannung: 3,0 V, Driving Methode: MUX 1/4, Typ: DE 188-RU-30/7,5 (3 Volt), Hersteller: Display Elektronik
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions