Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.


Do you have any questions or suggestions?
Write to us. We are there for you.

LCD-Display, 6-Digit, 80 mm, DE 337-RU-30/7,5

Order No. 71 S 162
Manufacturer name Display Elektronik
Series DE
Manufacturer No. DE 337-RU-30/7,5

€ 1,156.68
We order for you.
Clicking on the "Add to cart" button will initiate your order.

scale from 20 from 1000
Price* per piece € 57.834 € 54.383

Technical features

Manufacturer information

Manufacturer name Display Elektronik
Series DE
Manufacturer number DE 337-RU-30/7,5
The above illustration may deviate
Format: 6-Digit, Segment-Info: 7-Segment, Zeichenhöhe: 80 mm, Betrachtungsbereich (Breite): 329 mm, Betrachtungsbereich (Höhe): 84 mm, Glas (Breite): 335 mm, Glas (Höhe): 96 mm, Polarizer Mode: Reflective,Polariser Typ: High-Stable, Pinlänge: 7,5 mm, Betriebstemperatur (min.): -40 °C, Betriebstemperatur (max.): 90 °C, Betriebsspannung: 3,0 bis 5,0 V, Driving Methode: Static, Typ: DE 337-RU-30/7,5, Hersteller: Display Elektronik
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions