Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LCD-Display, 4,5-Digit, 10 mm, DE 183-TU-20/8,4 (5 Volt)

Order No. 71 S 148

Manufacturer name

Display Elektronik

Series

DE

Manufacturer No.

DE 183-TU-20/8,4 (5 VOLT)

piece
Total

€ 7.06
There are 99 piece in stock
Delivery:

scale from 1 from 100 from 500 from 1000 from 2000
Price* per piece € 7.0567 € 5.2241 € 5.1527 € 5.0932 € 4.9385
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Display Elektronik
Series DE
Manufacturer number DE 183-TU-20/8,4 (5 VOLT)
The above illustration may deviate
Format: 4,5-Digit, Segment-Info: DIV. + 7-Segment, Zeichenhöhe: 10 mm, Betrachtungsbereich (Breite): 46,8 mm, Betrachtungsbereich (Höhe): 18 mm, Glas (Breite): 50,8 mm, Glas (Höhe): 30,5 mm, Polarizer Mode: Transflective, Polariser Typ: High-Stable, Pinlänge: 8,4 mm, Betriebstemperatur (min.): -20 °C, Betriebstemperatur (max.): 70 °C, Betriebsspannung: 5,0 V, Driving Methode: MUX 1/3, Typ: DE 183-TU-20/8,4 (5 Volt), Hersteller: Display Elektronik
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions