Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LCD-Display, 4-Digit, 12,7 mm, DE 161-TS-20/7,5 (3 Volt)

Order No. 71 S 136

Manufacturer name

Display Elektronik

Series

DE

Manufacturer No.

DE 161-TS-20/7,5 (3 VOLT)

piece
Total

€ 264.18
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100 from 1000
Price* per piece € 2.6418 € 2.4871
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Display Elektronik
Series DE
Manufacturer number DE 161-TS-20/7,5 (3 VOLT)
The above illustration may deviate
Format: 4-Digit, Segment-Info: 7-Segment, Zeichenhöhe: 12,7 mm, Betrachtungsbereich (Breite): 45,7 mm, Betrachtungsbereich (Höhe): 17,7 mm, Glas (Breite): 50,8 mm, Glas (Höhe): 30,5 mm, Polarizer Mode: Transflective, Polariser Typ: Standard, Pinlänge: 7,5 mm, Betriebstemperatur (min.): -20 °C, Betriebstemperatur (max.): 70 °C, Betriebsspannung: 3,0 V, Driving Methode: MUX 1/3, Typ: DE 161-TS-20/7,5 (3 Volt), Hersteller: Display Elektronik
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions