Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LCD-Display, 4-Digit, 11,5 mm, DE 325-RS-20/8,4 (5 Volt)

Order No. 71 S 128

Manufacturer name

Display Elektronik

Series

DE

Manufacturer No.

DE 325-RS-20/8,4 (5 VOLT)

piece
Total

€ 3.59
There are 10 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 3.5938 € 2.9631 € 2.8441 € 2.737
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Display Elektronik
Series DE
Manufacturer number DE 325-RS-20/8,4 (5 VOLT)
The above illustration may deviate
Format: 4-Digit, Segment-Info: °C + DIV. + 7-Segment, Zeichenhöhe: 11,5 mm, Betrachtungsbereich (Breite): 45 mm, Betrachtungsbereich (Höhe): 19 mm, Glas (Breite): 49 mm, Glas (Höhe): 25,5 mm, Polarizer Mode: Reflective, Polariser Typ: Standard, Pinlänge: 8,4 mm ,Betriebstemperatur (min.): -20 °C, Betriebstemperatur (max.): 70 °C, Betriebsspannung: 5,0 V, Driving Methode: MUX 1/4, Typ: DE 325-RS-20/8,4 (5 Volt), Hersteller: Display Elektronik
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions