Online support
Service hotline
+49 89 55875-230
Mon-Fri 8:00 to 19:00
Call-back service
We call you back.
Contact
Do you have any questions or suggestions?
Write to us. We are there for you.
Manufacturer name | Display Elektronik |
---|---|
Series | DE |
Manufacturer No. |
DE 325-RS-20/8,4 (3 VOLT)
|
scale | from 1 | from 10 | from 50 | from 100 |
---|---|---|---|---|
Price* per piece | € 5.1646 | € 4.5339 | € 4.2007 | € 4.1293 |
Manufacturer name | Display Elektronik |
---|---|
Series | DE |
Manufacturer number |
DE 325-RS-20/8,4 (3 VOLT) |
Format: 4-Digit, Segment-Info: °C + DIV. + 7-Segment, Zeichenhöhe: 11,5 mm, Betrachtungsbereich (Breite): 45 mm, Betrachtungsbereich (Höhe): 19 mm, Glas (Breite): 49 mm, Glas (Höhe): 25,5 mm, Polarizer Mode: Reflective, Polariser Typ: Standard, Pinlänge: 8,4 mm, Betriebstemperatur (min.): -20 °C, Betriebstemperatur (max.): 70 °C, Betriebsspannung: 3,0 V, Driving Methode: MUX 1/4, Typ: DE 325-RS-20/8,4 (3 Volt), Hersteller: Display Elektronik |
RoHS | compliant (08.06.2011) |
REACH | not relevant |
PAK | not specified |
PFOS | not specified |
SVHC | free (Date not available) |
Order No. 71 S 100
scale | Price* per piece |
---|---|
from 36 | € 5.6049 |
from 1008 | € 5.1765 |
product.detail.add.UNDEFINED
Order No. 71 S 101
scale | Price* per piece |
---|---|
from 1 | € 1.6779 |
from 160 | € 1.2257 |
from 960 | € 1.1781 |
product.detail.add.UNDEFINED
Order No. 71 S 102
scale | Price* per piece |
---|---|
from 1 | € 1.1424 |
from 10 | € 0.952 |
from 50 | € 0.8925 |
from 100 | € 0.8211 |
product.detail.add.UNDEFINED
Order No. 71 S 103
scale | Price* per piece |
---|---|
from 1 | € 2.4395 |
from 10 | € 1.9992 |
from 50 | € 1.7969 |
from 100 | € 1.7493 |
product.detail.add.UNDEFINED