Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LCD-Display, 4-Digit, 6,8 mm, DE 117-RS-20/6,35

Order No. 71 S 119
Manufacturer name Display Elektronik
Series DE
Manufacturer No. DE 117-RS-20/6,35
piece
Total

€ 3.69
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 3.689 € 3.0821 € 2.8798 € 2.6775
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Display Elektronik
Series DE
Manufacturer number DE 117-RS-20/6,35
The above illustration may deviate
Format: 4-Digit, Segment-Info: 7-Segment, Zeichenhöhe: 6,8 mm, Betrachtungsbereich (Breite): 21,5 mm, Betrachtungsbereich (Höhe): 9,4 mm, Glas (Breite): 23,9 mm, Glas (Höhe): 16,8 mm, Polarizer Mode: Reflective, Polariser Typ: Standard, Pinlänge: 6,35 mm, Betriebstemperatur (min.): -20 °C, Betriebstemperatur (max.): 70 °C, Betriebsspannung: 3,0 bis 5,0 V, Driving Methode: Static, Typ: DE 117-RS-20/6,35, Hersteller: Display Elektronik
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions