DE 113-RS-20/7,5 | Display Elektronik

LCD DE 113-RS-20/75

Order No.: 71S109
EAN: 4099879003225
MPN:
DE 113-RS-20/7,5
Series: DE 1..
Display Elektronik
default L
Image may differ
Unit Price (€ / pc.)
3.7723 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.7723 €

LCD-Module, DE 113-RS-20/6,35, Display Elektronik

FEATURES

  • Extended temperature range (-20 °C to +70°C)
  • Most panels are available in reflective and transflective version
Technical specifications
Display 3.5 character
Viewing area (width) 44.5 mm
Viewing range (height) 16.5 mm
Width 50.8 mm
type of backlight LCD
Height 30.5 mm
Image positive
max. operating temperature 70 °C
min. operating temperature -20 °C
Technology STN-positive
Character height 12.7 mm
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Character height
Viewing area (width)
Viewing range (height)
Width
Display
Height
Technology
Thickness
type of backlight
min. operating temperature
max. operating temperature
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Character height
Viewing area (width)
Viewing range (height)
Width
Display
Height
Technology
Thickness
type of backlight
min. operating temperature
max. operating temperature
LCD DE 119-RS-20/75
Order No.:
 71S130
Manufacturer:
 Display Elektronik
Manufacturer SKU:
 DE 119-RS-20/7,5
Available: 3 pcs. Leadtime: On Request **
Total Price: 2.73 € *
1 pcs.
2.7251 €
12.7 mm
16.5 mm
44.5 mm
30.5 mm
4 character
50.8 mm
STN
1.1 mm
LCD
-20 °C
70 °C
LCD DE 113-RS-20/635
Order No.:
 71S108
Manufacturer:
 Display Elektronik
Manufacturer SKU:
 DE 113-RS-20/6,35
Available: 99 pcs. Leadtime: On Request **
Total Price: 4.39 € *
1 pcs.
4.3911 €
10 pcs.
3.9627 €
50 pcs.
3.5581 €
100 pcs.
3.2011 €
12.7 mm
16.5 mm
44.5 mm
30.5 mm
3.5 character
50.8 mm
STN
1.1 mm
LCD
-20 °C
70 °C
LCD DE 123-TU-30/75
Order No.:
 71S105
Manufacturer:
 Display Elektronik
Manufacturer SKU:
 DE 123-TU-30/7,5
Available: 0 pcs. Leadtime: On Request **
Total Price: 2.21 € *
180 pcs.
2.2134 €
8.9 mm
24.1 mm
11.4 mm
22.9 mm
3 character
30.5 mm
STN
1.1 mm
LCD
-20 °C
70 °C
LCD DE 120-RS-20/75
Order No.:
 71S139
Manufacturer:
 Display Elektronik
Manufacturer SKU:
 DE 120-RS-20/7,5
Available: 0 pcs. Leadtime: On Request **
Total Price: 5.87 € *
48 pcs.
5.8667 €
17.8 mm
63.5 mm
24.1 mm
69.9 mm
4 character
38.1 mm
LCD
-20 °C
70 °C
LCD DE 113-RS-20/75
Order No.:
 71S109
Manufacturer:
 Display Elektronik
Manufacturer SKU:
 DE 113-RS-20/7,5
Available: 0 pcs. Leadtime: On Request **
Total Price: 3.77 € *
100 pcs.
3.7723 €
12.7 mm
44.5 mm
16.5 mm
50.8 mm
3.5 character
30.5 mm
STN-positive
LCD
-20 °C
70 °C