Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LCD-Display, 1-Character, 70 mm, DE 174-RS-20/7,5

Order No. 71 S 100

Manufacturer name

Display Elektronik

Series

DE

Manufacturer No.

DE 174-RS-20/7,5

piece
Total

€ 201.78
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 36 from 1008
Price* per piece € 5.6049 € 5.1765
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Display Elektronik
Series DE
Manufacturer number DE 174-RS-20/7,5
The above illustration may deviate
Format: 1-Character, Segment-Info: MATRIX 5x7, Zeichenhöhe: 70 mm, Betrachtungsbereich (Breite): 50,8 mm, Betrachtungsbereich (Höhe): 71,1 mm, Glas (Breite): 57,2 mm, Glas (Höhe): 82,6 mnm, Polarizer Mode: Reflective, Polariser Typ: Standard, Pinlänge: 7,5 mm, Betriebstemperatur (min.): -20 °C, Betriebstemperatur (max.): 70 °C, Betriebsspannung: 5,0 V, Driving Methode: Static, Typ: DE 174-RS-20/7,5, Hersteller: Display Elektronik
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions