53334.1 | EFB Elektronik
Adaptor, straight, LC Jack, 53334.1
Order No.: 25P1704
EAN: 4049759085193
MPN:
53334.1
Unit Price (€ / pc.)
1.1662 € *
Available: 12 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 1 Week **
Adaptor, 53334.1, EFB Elektronik
LC Duplex couplings in coloured plastic housing. Fits into SC-Simplex cutouts. Mounting options via clips, also via self-tapping or threaded screws - these are available as accessories.
Technical Data
- Material: Ceramic
- Design: straight
- Connector: LC-Jack
- Operating temperature: -40 – 75 °C
Technical specifications
Design | straight | |
Connector (exit) | LC socket | |
Connector | LC socket |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |