Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Lautsprecher, 90 dB, 450 Hz, 13 kHz

  • Resonant frequency: 700 Hz
  • Weight: 330 g
  • Length: 102 mm
  • Width: 102 mm
  • Installation depth: 39 mm
Order No. 38 M 1497
Manufacturer No. 9089
M 10 8 OHM
piece
Total

€ 14.28
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 14.28 € 12.733 € 11.8405 € 11.067
product.detail.add.UNDEFINED
Konusmitteltöner für den Frequenzbereich zwischen 1000 und 5000 Hz. Durch die rückseitig geschlossene Konstruktion entfällt ein separates Mitteltongehäuse. Sehr gutes Preis-Leistungs-Verhältnis
Sound pressure level 90 dB
min. Übertragungsbereich 450 Hz
max. Übertragungsbereich 13 kHz
Resonant frequency 700 Hz
Weight 330 g
Length 102 mm
Width 102 mm
Installation depth 39 mm
impedance 8 Ω
Music load rating 100 W
Nominal load rating 80 W
Manufacturer name Visaton
The above illustration may deviate