Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Lautsprecher, 88 dB, 8 kHz, 46 Hz

  • Weight: 1.045 kg
  • Ø: 206 mm
  • Installation depth: 79 mm
  • impedance: 8 Ω
  • Music load rating: 800 W
Order No. 38 M 1494
Manufacturer No. 9065
W 200 8 OHM
piece
Total

€ 28.56
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 28.56 € 25.347 € 23.681 € 22.253
product.detail.add.UNDEFINED
Tieftöner mit sehr gutem Preis-/Leistungsverhältnis. Universell einsetzbar in einfachen 2-Wege-Boxen sowie Autoheckablagen. Besonders geeignet als Ersatzbestückung für viele Fertigboxen.
Sound pressure level 88 dB
max. Übertragungsbereich 8 kHz
Resonant frequency 46 Hz
Weight 1.045 kg
Ø 206 mm
Installation depth 79 mm
impedance 8 Ω
Music load rating 800 W
Nominal load rating 50 W
Manufacturer name Visaton 
Manufacturer No. 9065 
The above illustration may deviate
Other versions