9024 | VISATON

HiFi woofer, 4 Ω, 86 dB, 36 Hz to 8 kHz, black

Order No.: 38M1486
EAN: 4099891542429
MPN:
9024
W 170 S 4 OHM
VISATON
default L
front L
Image may differ
Unit Price (€ / pc.)
87.0723 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
87.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
87.0723 €
Technical specifications
Version HiFi woofer
Installation diameter 145.3 mm
Colour black
Impedance 4 Ω
Max. transmission range 8 kHz
min. transmission range 36 Hz
Resonance frequency 36 Hz
Sound pressure level 86 db
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Impedance
Version
Sound pressure level
Installation diameter
Colour
Rated current
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Impedance
Version
Sound pressure level
Installation diameter
Colour
Rated current